Eska 1.003600 technical specifications.
| Height | 22mm |
| Length | 70mm |
| Mount | Holder |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 1.003600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.