Eska 430019 technical specifications.
| Height | 0.58mm |
| Length | 3.2mm |
| Material | Ceramic |
| Width | 1.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eska 430019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.