Eska 522027 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 20mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eska 522027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.