Eska 620350S technical specifications.
| Package/Case | Axial |
| Length | 61mm |
| Material | Ceramic |
| Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Eska 620350S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.