Eska 700.103N2F technical specifications.
| Contact Type | 1 breaker |
| Height | 2.2mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Width | 5.2mm |
| Wire/Cable Diameter | 0.53mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 700.103N2F to view detailed technical specifications.
No datasheet is available for this part.