Eska LP16-300F technical specifications.
| Capacitance | 300F |
| Height | 19.3mm |
| Length | 7.8mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eska LP16-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.