Eska LP16-700F technical specifications.
| Capacitance | 700F |
| Height | 27.3mm |
| Length | 11.9mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eska LP16-700F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.