Eska THA.450.B0A technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Eska THA.450.B0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.