
Esselte 15398 technical specifications.
| Color | Blue, Red, Yellow |
| Depth | 340mm |
| Height | 6mm |
| Material | PP |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Esselte 15398 to view detailed technical specifications.
No datasheet is available for this part.
