
Esselte 6067-00-95 technical specifications.
| Package/Case | 410 |
| Color | Black |
| Depth | 370mm |
| Height | 282mm |
| Mount | Box |
| Width | 356mm |
| RoHS | Not Compliant |
Download the complete datasheet for Esselte 6067-00-95 to view detailed technical specifications.
No datasheet is available for this part.
