Essentra 005203000005 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.102inch |
| Length | 0.118inch |
| Material | Acetal |
| Outside Diameter | 0.157inch |
| Package Quantity | 1000 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005203000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.