Essentra 005371200014 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.079inch |
| Material | Polystyrene |
| Outside Diameter | 0.236inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005371200014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.