Essentra 005466859914 technical specifications.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.709inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra 005466859914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.