Essentra 015002500503 technical specifications.
| Inside Diameter | 0.106inch |
| Material | Plastic |
| Outside Diameter | 0.256inch |
| Package Quantity | 1000 |
| Series | Skiffy |
| Thickness | 0.043inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 015002500503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.