Essentra 015108000203 technical specifications.
| Inside Diameter | 0.331inch |
| Material | Plastic |
| Outside Diameter | 0.512inch |
| Package Quantity | 500 |
| Series | Skiffy |
| Thickness | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 015108000203 to view detailed technical specifications.
No datasheet is available for this part.