Essentra 032060011407 technical specifications.
| Inside Diameter | 0.252inch |
| Material | Plastic |
| Outside Diameter | 0.709inch |
| Package Quantity | 500 |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 032060011407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.