Essentra 032100011407 technical specifications.
| Inside Diameter | 0.414inch |
| Material | Plastic |
| Outside Diameter | 1.181inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 032100011407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.