Essentra 173000800022 technical specifications.
| Inside Diameter | 0.335inch |
| Material | Plastic, Polycarbonate |
| Outside Diameter | 0.709inch |
| Package Quantity | 100 |
| Series | Skiffy |
| Thickness | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 173000800022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.