Essentra 185060070409 technical specifications.
| Inside Diameter | 0.252inch |
| Material | Plastic |
| Outside Diameter | 0.492inch |
| Package Quantity | 25 |
| Series | Skiffy |
| Thickness | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra 185060070409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.