Essentra AL-5 technical specifications.
| Color | Silver |
| Diameter | 7.92mm |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 7.9mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | AL |
| Width | 9.5mm |
| Wire/Cable Color | Silver |
| RoHS | Compliant |
Download the complete datasheet for Essentra AL-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.