Essentra BF-1002 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, ABS |
| Mount | Screw |
| Package Quantity | 100 |
| Series | BF |
| Shape | Cylindrical, Tapered |
| Thickness | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BF-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.