Essentra BHC-12-01 technical specifications.
| Lead Free | Lead Free |
| Length | 1.496inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.312inch |
| Package Quantity | 1000 |
| Series | BHC |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHC-12-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.