Essentra BHKL-450-4-01 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Diameter | 0.312inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.375inch |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Reach SVHC Compliant | No |
| Series | KURLY-LOK |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHKL-450-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.