Essentra BHL-10-01 technical specifications.
| Body Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 1.37inch |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.312inch |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Series | BHL |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHL-10-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.