Essentra BHL-6-01 technical specifications.
| Body Height | 9.5mm |
| Color | Natural |
| Height | 9.525mm |
| Lead Free | Lead Free |
| Length | 1.118inch |
| Material | Nylon |
| Mount | External |
| Mounting Hole Diameter | 0.312inch |
| Outside Diameter | 9.5mm |
| Package Quantity | 1000 |
| Panel Thickness | 6.4mm |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BHL |
| Width | 3.963mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BHL-6-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
