Essentra BP-16234 technical specifications.
| Color | Black |
| Flange Diameter | 1.063inch |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Package Quantity | 1000 |
| Panel Thickness | 2mm |
| Series | BP |
| RoHS | Compliant |
Download the complete datasheet for Essentra BP-16234 to view detailed technical specifications.
No datasheet is available for this part.