Essentra BP-4 technical specifications.
| Color | Black |
| Flange Diameter | 1.28inch |
| Material | Rubber, Thermoplastic |
| Package Quantity | 1000 |
| Panel Thickness | 3mm |
| Series | BP |
| RoHS | Compliant |
Download the complete datasheet for Essentra BP-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.