Essentra BPE-RJ45-01BK technical specifications.
| Color | Black |
| Contact Material | Nylon |
| Height | 10.5mm |
| Length | 22mm |
| Material | PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPE-RJ45-01BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.