Essentra BPF-F1G12 technical specifications.
| Color | Black |
| Head Diameter | 0.701inch |
| Head Height | 0.102inch |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Material | Nylon, Glass |
| Mount | External |
| Outside Diameter | 17.8mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | BPF |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPF-F1G12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
