Essentra BPF-F3T31 technical specifications.
| Color | Black |
| Head Diameter | 0.618inch |
| Head Height | 0.089inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 15.7mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | BPF |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPF-F3T31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.