Essentra BR2-488-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.406inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 10.3mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.812inch |
| Reach SVHC Compliant | No |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Essentra BR2-488-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.