Essentra BRSS 8-3 technical specifications.
| Gender | Female, Female |
| Inside Diameter | 0.166inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | BRSS |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra BRSS 8-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.