Essentra BT-12-01-NT technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 12.75inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | Richco, BT |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BT-12-01-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
