Essentra BT-2-10-RD technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Material | PP, Polypropylene |
| Mount | Free Hanging |
| Series | Richco, BT |
| RoHS | Compliant |
Download the complete datasheet for Essentra BT-2-10-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.