Essentra BT-4-10-BK technical specifications.
| Bundle Diameter | 1inch |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.333foot |
| Material | Polypropylene, PP |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Series | BT |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BT-4-10-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.