Essentra BT-4-10-YL technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Material | PP, Polypropylene |
| Mount | Free Hanging |
| Series | Richco, BT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra BT-4-10-YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.