Essentra BT-5-01-NT technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.417foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | BT |
| Width | 0.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra BT-5-01-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
