Essentra BT-5-10-BL technical specifications.
| Bundle Diameter | 1.25inch |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 0.417foot |
| Material | Polypropylene, PP |
| Mount | Free Hanging |
| Series | BT |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BT-5-10-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.