Essentra BTS125A technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Length | 1inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 500 |
| Plating | Nickel |
| Series | BTS |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Essentra BTS125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.