Essentra CDLCBSAT-5-01 technical specifications.
| Body Height | 7.9mm |
| Material | Nylon |
| Mount | Chassis |
| PCB Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra CDLCBSAT-5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.