
CDLCBST-6-01, 9.5mm High Nylon Locking PCB Support Pillar with 2.54mm PCB Hole and 2.54mm Chassis Hole
Essentra CDLCBST-6-01 technical specifications.
| Body Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | Chassis |
| PCB Thickness | 1.57mm |
| Series | Richco, CDLCBST |
| RoHS | Compliant |
Download the complete datasheet for Essentra CDLCBST-6-01 to view detailed technical specifications.
No datasheet is available for this part.