Essentra CDLCBST-7-01 technical specifications.
| Body Height | 11.1mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Nylon |
| Mount | Chassis |
| PCB Thickness | 1.57mm |
| Series | Richco, CDLCBST |
| RoHS | Compliant |
Download the complete datasheet for Essentra CDLCBST-7-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.