Essentra CDLCBST-8-01 technical specifications.
| Body Height | 12.7mm |
| Material | Nylon |
| Mount | Chassis |
| Mounting Hole Diameter | 0.1inch |
| PCB Thickness | 1.57mm |
| Series | CDLCBST |
| RoHS | Compliant |
Download the complete datasheet for Essentra CDLCBST-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.