CABLE TIE MARKER ORANGE 2.5"
Essentra CMT-250-OR technical specifications.
| Color | Orange |
| Material | Nylon |
| Series | CMT |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra CMT-250-OR to view detailed technical specifications.
No datasheet is available for this part.