Essentra FCC-8-3-RT technical specifications.
| Color | Black |
| Diameter | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCC-8-3-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.