Essentra FCRCS-13B-6A-RT technical specifications.
| Color | Natural |
| Diameter | 41.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.825inch |
| Lead Free | Lead Free |
| Length | 2.04inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCRCS-13B-6A-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.