Essentra FCRCSH-13B-4 technical specifications.
| Color | Natural |
| Diameter | 41.1mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra FCRCSH-13B-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.