Essentra FCRCSH-21B-4 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCRCSH-21B-4 to view detailed technical specifications.
No datasheet is available for this part.