Essentra FCW-50-19 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Height | 0.52inch |
| Length | 3.04inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FCW-50-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.