Essentra FF-010-P4X8B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Rivet |
| Package Quantity | 100 |
| Series | FF |
| Shape | Cylindrical |
| Thickness | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FF-010-P4X8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.